Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
774-766163561GP
Manufacturer Part #:

766163561GP

Manufacturer:

Description: Resistor Networks & Arrays 560ohms 16Pin 2% Isolated
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant Details
Product Type: Networks
Circuit Type: Isolated
Number of Resistors: 8
Resistor Values: 560 Ohms
Tolerance: 2 %
Temperature Coefficient: 100 PPM / C
Number of Pins: 16
Operating Temperature Range: - 55 C to + 125 C
Lead Spacing: 1.27 mm
Termination Style: SMD/SMT
Packaging: Tube
Power per Element: 1.2 W
Series: 766
Factory Pack Quantity: 49
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
379 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 379 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.42
  10: $1.16
  100: $0.95
  250: $0.85
  500: $0.81
  1,000: $0.76
  2,000: $0.71
  5,000: $0.69
  10,000: $0.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISO1050DUB
Isolator Interface IC Iso 5V CAN Xcvr
Texas Instruments
1: $4.27
DS1804Z-010+
Digital Potentiometer ICs NV Trimmer
Maxim Integrated
1: $3.46
TAJB106K016RNJ
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
AVX
1: $0.13
TAJC106K025RNJ
Tantalum Capacitors - Solid SMD 25volts 10uF 10%
AVX
1: $0.69
DS1233Z-5+
Supervisory Circuits 5V EconoReset
Maxim Integrated
1: $2.41
N2510-6002RB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.61
SN74ALS245ADW
Bus Transceivers Tri-State Octal
Texas Instruments
1: $1.33
RN731JTTD1002B25
Thin Film Resistors - SMD 1/16W 10Kohm 0.1% 25ppm
KOA Speer
1: $0.50
G8QN-1C4-DC12
Automotive Relays SPDT 12VDC Automotive Relay
Omron Electronics
1: $3.94
ULN2003D1013TR
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.48
IS61LV25616AL-10TL
SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v
ISSI
1: $5.16
87227-5
Headers & Wire Housings UNSHRD VERT DUAL 10
TE Connectivity / AMP
1: $3.95
640905-1
Terminals PIDG RECPT 16-14 AWG blue
TE Connectivity / AMP
1: $0.34
RK73H1JTTD2401F
Thick Film Resistors - SMD 1/10watt 2.4Kohms 1%
KOA Speer
1: $0.10
MF1/4DCT52R49R9F
Metal Film Resistors - Through Hole 1/4W 49.9 ohm ...
KOA Speer
1: $0.06
MF1/4DCT52R1210F
Metal Film Resistors - Through Hole 1/4W 121 ohm 1 ...
KOA Speer
1: $0.06
VJ2225Y225KXXAT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
Vishay/Vitramon
1: $2.17
MF1/4DLT52R4991F
Metal Film Resistors - Through Hole 4.99K 1% 100PP ...
KOA Speer
5000: $0.07
VJ2225Y225KXAA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
Vishay/Vitramon
1: $2.72
MF1/4DLT52R4990F
Metal Film Resistors - Through Hole 499ohms 1% 100 ...
KOA Speer
5000: $0.07

139269937