|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
774-766143104GP
Manufacturer Part #:

766143104GP

Manufacturer:

Description:
Resistor Networks & Arrays 100Kohms 14Pin 2% Isolated
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant Details
Brand: CTS Electronic Components
Product: Networks
Termination Style: SMD/SMT
Resistor Values: 100 kOhms
Tolerance: 2 %
Circuit Type: Isolated
Number of Resistors: 7
Number of Pins: 14
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Series: 766
Lead Spacing: 1.27 mm
Packaging: Tube
Power per Element: 1 W
Factory Pack Quantity: 56
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 840
Multiples: 56
Pricing (USD)
840:
$0.82
$0.682
$0.654
$0.638
Similar Product
Manufacturer:

CTS Electronic Components

Manufacturer Part #:
Description:
Resistor Networks & Arrays 100Kohms 14Pin 2% Isolated

To add to a project, please Log In.

139269937 199769614 161858062