|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
774-744C083394JP
Manufacturer Part #:

744C083394JP

Manufacturer:

Description:
Resistor Networks & Arrays 390Kohms 5% Isolated
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant Details
Brand: CTS Electronic Components
Product: Arrays
Termination Style: SMD/SMT
Resistor Values: 390 kOhms
Tolerance: 5 %
Circuit Type: Isolated
Number of Resistors: 4
Number of Pins: 8
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 1206 (3216 metric)
Length: 5.08 mm
Width: 3.2 mm
Height: 0.6 mm
Series: 74x
Packaging: Reel
Power per Element: 0.5 W (1/2 W)
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LRMAM2512R005FT4 Current Sense Resistors - SMD 3,535
3520100RJT Thick Film Resistors - SMD 10,620
E-562 Current Regulator Diodes 669
CRCW2512200RJNEG Thick Film Resistors - SMD 4,810
Real Time Availability
Stock:
4,590 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.45
10:
$0.352
100:
$0.107
$0.082
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.07
$0.061
$0.059
$0.058
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 199769614 161858062