Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
774-743C043560JP
Manufacturer Part #:

743C043560JP

Manufacturer:

Description: Resistor Networks & Arrays 56ohms 5% Isolated
Silverlight Page 776, Mouser Enhanced Catalog
PDF Page 776, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant Details
Product Type: Arrays
Circuit Type: Isolated
Number of Resistors: 2
Resistor Values: 56 Ohms
Tolerance: 5 %
Temperature Coefficient: 200 PPM / C
Number of Pins: 4
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 2 mm W x 2.54 mm L x 0.6 mm H
Termination Style: SMD/SMT
Packaging: Reel
Package / Case: 0805 (2012 metric)
Power per Element: 0.2 W (1/5 W)
Series: 74x
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.11
  10: $0.092
  50: $0.083
  100: $0.074
  500: $0.066
  1,000: $0.061
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.055
  8,000: $0.051
  20,000: $0.049
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001