|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
774-742C163271JP
Manufacturer Part #:

742C163271JP

Manufacturer:

Description:
Resistor Networks & Arrays 270ohms 5% Isolated
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant Details
Brand: CTS Electronic Components
Product: Arrays
Termination Style: SMD/SMT
Resistor Values: 270 Ohms
Tolerance: 5 %
Circuit Type: Isolated
Number of Resistors: 8
Number of Pins: 16
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 0603 (1608 metric)
Length: 6.4 mm
Width: 1.6 mm
Height: 0.6 mm
Series: 74x
Packaging: Reel
Power per Element: 0.504 W
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S1A Rectifiers 52,051
TPD2S017DBVR ESD Suppressors 10,559
DLW21SN900HQ2L Common Mode Filters / Chokes 21,403
LQM2HPN2R2MG0L Fixed Inductors 18,185
PIC18F14K50-I/MQ 8-bit Microcontrollers - MCU 1,912
ST3215SB32768E0HPWAA Crystals 4,771
ADG821BRMZ-REEL7 Analog Switch ICs 587
FDN335N MOSFET 2,535
B330A-13-F Schottky Diodes & Rectifiers 17,517
2861000102 Ferrite Toroids / Ferrite Rings 2,424
Real Time Availability
Stock:
3,895 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.361
100:
$0.11
$0.084
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.071
$0.063
$0.061
$0.059
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157308032 161858062 199769614 129527177