Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
774-742C083184JP
Manufacturer Part #:

742C083184JP

Manufacturer:

Description: Resistor Networks & Arrays 180Kohms 50V 5%
Silverlight Page 776, Mouser Enhanced Catalog
PDF Page 776, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant Details
Product Type: Arrays
Circuit Type: Isolated
Number of Resistors: 4
Resistor Values: 180 kOhms
Tolerance: 5 %
Temperature Coefficient: 200 PPM / C
Number of Pins: 8
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 1.6 mm W x 3.2 mm L x 0.6 mm H
Termination Style: SMD/SMT
Packaging: Reel
Package / Case: 0603 (1608 metric)
Power per Element: 0.063 W (1/16 W)
Series: 74x
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,955 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.03
  10: $0.014
  50: $0.013
  100: $0.011
  500: $0.01
  1,000: $0.009
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.007
  10,000: $0.006
  20,000: $0.005
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157308032