|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
774-632L3I002M04800
Manufacturer Part #:

632L3I002M04800

Manufacturer:

Description:
Standard Clock Oscillators 2.048MHz 3.3V 50ppm
Mouser Online Catalog Page 1,192, Mouser Online Catalog
PDF Page 1,192, PDF Catalog Page
632L3I002M04800 Datasheet 632L3I002M04800 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Brand: CTS Electronic Components
Product: XO
Package / Case: 3.2 mm x 2.5 mm
Frequency: 2.048 MHz
Frequency Stability: 50 PPM
Load Capacitance: 15 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Output Format: HCMOS
Height: 1 mm
Packaging: Reel
Series: 632
Length: 3.2 mm
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 3000
Width: 2.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB3FTV6N USB Connectors 24
B3FS-4052P Tactile Switches 725
USB3FTV2AN USB Connectors 14
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,134
47346-0001 USB Connectors 604
FC-135 32.7680KA-AC3 Crystals 11,734
ADP7118ACPZN-R7 LDO Voltage Regulators 1,412
MCP1725-2502E/MC LDO Voltage Regulators 332
W2A41C472KAT2A Capacitor Arrays & Networks 1,370
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.93
10:
$1.81
100:
$1.55
250:
$1.46
500:
$1.37
$1.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.14
$1.10
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

194985999 129527177 161858062