|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
774-405C35E27M00000
Manufacturer Part #:

405C35E27M00000

Manufacturer:

Description:
Crystals 27MHz 20pF 30ppm -20C +70C
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: CTS Electronic Components
Termination Style: SMD/SMT
Package / Case: 5 mm x 3.2 mm
Load Capacitance: 20 pF
Frequency: 27 MHz
Tolerance: 30 PPM
Frequency Stability: 50 PPM
Operating Temperature Range: - 20 C to + 70 C
Packaging: Reel
Series: 405
ESR: 50 Ohms
Height: 1.05 mm
Length: 5 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Type: Surface Mount Quartz Crystal
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSS138 MOSFET 122,616
2N3819 RF JFET Transistors 11,569
LF347N Operational Amplifiers - Op Amps 4,646
C1608X7R1E104K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 574,335
SR151C102KAA Multilayer Ceramic Capacitors MLCC - Leaded 8,765
F930J476MBA Tantalum Capacitors - Solid SMD 2,710
CRCW060333R0FKEA Thick Film Resistors - SMD 17,956
CRCW060350R0FKEA Thick Film Resistors - SMD 65,228
CRCW060375R0FKEA Thick Film Resistors - SMD 113,564
Real Time Availability
Stock:
532 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 532 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.06
10:
$0.881
100:
$0.78
250:
$0.754
500:
$0.737
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.585
$0.565
$0.546
$0.527
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136820140 129527177 161858062 174559134