|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
774-403C35E30M00000
Manufacturer Part #:

403C35E30M00000

Manufacturer:

Description:
Crystals 30MHz 30ppm 20pF -20C +70C
Mouser Online Catalog Page 1,192, Mouser Online Catalog
PDF Page 1,192, PDF Catalog Page
403C35E30M00000 Datasheet 403C35E30M00000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: CTS Electronic Components
Termination Style: SMD/SMT
Package / Case: 3.2 mm x 2.5 mm
Load Capacitance: 20 pF
Frequency: 30 MHz
Tolerance: 30 PPM
Frequency Stability: 50 PPM
Operating Temperature Range: - 20 C to + 70 C
Packaging: Reel
Series: 403
ESR: 60 Ohms
Height: 0.8 mm
Length: 3.2 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Type: Surface Mount Quartz Crystal
Width: 2.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
$0.42
$0.406
$0.392

To add to a project, please Log In.

161858062