|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
774-262XR252B
Manufacturer Part #:

262XR252B

Manufacturer:

Description:
Trimmer Resistors - Through Hole 2.5Kohms 20%. RED
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant Details
Adjustment: Side Slot
Product: Single Turn
Resistance: 2.5 kOhms
Power Rating: 150 mW
Termination Style: Pin
Tolerance: 20 %
Brand: CTS Electronic Components
Element Type: Conductive Plastic
Packaging: Bulk
Factory Pack Quantity: 1500
Type: Trimmer Resistors - Single Turn
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKL2-T/20-W12N2-C Non-Isolated DC/DC Converters 2,974
1109 Cylindrical Battery Contacts, Clips, Holders & Springs 3,293
NE555P Timers & Support Products 27,642
CS12ANW03 Slide Switches 1,340
5240 Cylindrical Battery Contacts, Clips, Holders & Springs 3,565
5241 Cylindrical Battery Contacts, Clips, Holders & Springs 2,697
PT6KV-252A2020 Potentiometers 810
CFR-25JR-52-1K5 Carbon Film Resistors - Through Hole 17,960
CFR-25JR-52-150R Carbon Film Resistors - Through Hole 12,516
CFR-25JR-52-240R Carbon Film Resistors - Through Hole 8,485
Real Time Availability
Stock:
1,214 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks

Quantities greater than 1214 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.58
10:
$0.537
100:
$0.43
250:
$0.422
500:
$0.389
$0.331
$0.273
$0.256
$0.223

To add to a project, please Log In.

129527177 199769614 161858062 128842034