|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
774-262UR105B
Manufacturer Part #:

262UR105B

Manufacturer:

Description:
Trimmer Resistors - Through Hole 1.0Mohms 20% LIGHT BL
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant Details
Adjustment: Top Slot
Product: Single Turn
Resistance: 1 MOhms
Power Rating: 150 mW
Termination Style: Pin
Tolerance: 20 %
Brand: CTS Electronic Components
Element Type: Conductive Plastic
Packaging: Bulk
Factory Pack Quantity: 1500
Type: Trimmer Resistors - Single Turn
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 456,884
ULN2803A Darlington Transistors 1,033
TC1044SCPA Voltage Regulators - Switching Regulators 3,983
EEU-FC1E101S Aluminum Electrolytic Capacitors - Leaded 9,796
CA3130EZ Operational Amplifiers - Op Amps 3,110
BD139-16 Bipolar Transistors - BJT 4,816
BD13916STU Bipolar Transistors - BJT 82,572
NE5534AP Operational Amplifiers - Op Amps 2,836
OP07DP Precision Amplifiers 1,422
Real Time Availability
Stock:
949 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.58
10:
$0.537
100:
$0.43
250:
$0.422
500:
$0.389
$0.331
$0.273
$0.256
$0.223

To add to a project, please Log In.

128842034 129527177 199769614 161858062