|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
774-262UR103B
Manufacturer Part #:

262UR103B

Manufacturer:

Description:
Trimmer Resistors - Through Hole 10Kohms 20% WHT
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant Details
Adjustment: Top Slot
Product: Single Turn
Resistance: 10 kOhms
Power Rating: 150 mW
Termination Style: Pin
Tolerance: 20 %
Brand: CTS Electronic Components
Element Type: Conductive Plastic
Packaging: Bulk
Factory Pack Quantity: 1500
Type: Trimmer Resistors - Single Turn
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32U4-AU 8-bit Microcontrollers - MCU 8,949
1812L050/30PR Resettable Fuses - PPTC 7,115
24LC512-I/SN EEPROM 7,619
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,151
201UR503B Trimmer Resistors - Through Hole 20,308
TC33X-2-103E Trimmer Resistors - SMD 16,215
ECQ-E2104KF Film Capacitors 14,166
24LC02B-I/SN EEPROM 2,406
LS M676-P2R1-1-Z Standard LEDs - SMD 4,416
201UR253B Trimmer Resistors - Through Hole 1,545
Real Time Availability
Stock:
338 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.58
10:
$0.537
100:
$0.43
250:
$0.422
500:
$0.389
$0.331
$0.273
$0.256
$0.223

To add to a project, please Log In.

129527177 161858062 199769614 128842034