Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
774-201XR252B
Manufacturer Part #:

201XR252B

Manufacturer:

Description: Trimmer Resistors - Through Hole 2.5Kohms 20% Serrated Edge
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant Details
Product: Trimmer Resistors - Single Turn
Product Type: Single Turn
Resistance: 2.5 kOhms
Termination Style: Quick Connect
Power Rating: 200 mW
Tolerance: 20 %
Adjustment: Side Crossed
Element Type: Composition
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 1500 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.45
  100: $0.415
  500: $0.322
  1,000: $0.263
  5,000: $0.221
  10,000: $0.18
  25,000: $0.177

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC18F2550-I/SP
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.38
ECQ-V1H224JL
Film Capacitors .22uF 50V 5%
Panasonic Electronic Components
1: $0.34
NE5532P
Operational Amplifiers - Op Amps Dual Low Noise
Texas Instruments
1: $0.89
UAA2016PG
Other Power Management Zero Voltage Power Switch f ...
ON Semiconductor
1: $1.53
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
MPR031EPR2
Capacitive Touch Sensors PESCE DFN
Freescale Semiconductor
1: $0.73
ECQ-V1H103JL
Film Capacitors .01uF 50V 5%
Panasonic Electronic Components
1: $0.29
TVX1H220MAD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.52
UVR1H100MDD1TA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.10
PIC16F676-I/P
8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O ...
Microchip Technology
1: $1.63
CR-175
LED Mounting Hardware LED Clip and Ring 5mm Nylon ...
Bivar
1: $0.25
LM7915CT/NOPB
Linear Regulators - Standard 3-Terminal Neg Vltg
Texas Instruments
1: $1.34
A9A
Lamps 65VAC .7mA NE-2E
Chicago Miniature
1: $0.32
MDSMT2BRATRX
Phone Connectors SMT 2.5MM PH JK, TAP
Switchcraft
1: $1.26
154-2442-E
USB Connectors B TYPE 4P WHITE
Kobiconn
1: $0.85
161-2622-E
Phone Connectors 2.5MM STEREO OPEN
Kobiconn
1: $0.97
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
640905-1
Terminals PIDG RECPT 16-14 AWG blue
TE Connectivity / AMP
1: $0.34
201XR103B
Trimmer Resistors - Through Hole 10Kohms 20% Smoot ...
CTS Electronic Components
1: $0.50

000000001