Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
774-201XR101B
Manufacturer Part #:

201XR101B

Manufacturer:

Description: Trimmer Resistors - Through Hole 100ohms 20% Serrated Edge
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant Details
Product: Trimmer Resistors - Single Turn
Product Type: Single Turn
Resistance: 100 Ohms
Termination Style: Quick Connect
Power Rating: 200 mW
Tolerance: 20 %
Adjustment: Side Crossed
Element Type: Composition
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,108 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.45
  100: $0.415
  500: $0.322
  1,000: $0.263
  5,000: $0.221
  10,000: $0.18
  25,000: $0.177

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
715P22352JD3
Film Capacitors 200Volts 22000pF ORANGE DROP
Cornell Dubilier
1: $2.15
715P47352KD3
Film Capacitors 200Volts 47000pF ORANGE DROP
Cornell Dubilier
1: $1.32
929850-01-36-RA
Headers & Wire Housings FULL STICK HDR/36POS
3M Electronic Solutions Division
1: $2.52
97-79-513-4
Circular MIL Spec Tools, Hardware & Accessories 2. ...
Amphenol Industrial
1: $2.00
MJ21194G
Transistors Bipolar - BJT 16A 250V 250W NPN
ON Semiconductor
1: $4.07
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
ECQ-V1H223JL
Film Capacitors .022UF 50V STACK METAL FLM
Panasonic Electronic Components
1: $0.31
12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
563002B00000G
Heat Sinks TO-220 VERT 13.0 TR CHANNEL STYLE
Aavid Thermalloy
1: $0.68
T28/C
Circuit Board Hardware - PCB TERM .062" PKG-100
Vector
1: $10.97
W58-XB1A4A-15
Circuit Breakers 15A PUSH TO RESET
TE Connectivity / P&B
1: $4.61
W58-XB1A4A-2
Circuit Breakers 2A PUSH TO RESET
TE Connectivity / P&B
1: $7.17
108-1MS1T1B1M1QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $2.09
MAL202136221E3
Aluminum Electrolytic Capacitors - Leaded 220uF 25 ...
Vishay/BC Components
1: $1.51
TL072CN
Operational Amplifiers - Op Amps Dual Low Noise JF ...
STMicroelectronics
1: $0.40
CU-388-MB
Enclosures, Boxes, & Cases 4.31 X 3.06 X 1.37
Bud Industries
1: $6.20
MAL202138109E3
Aluminum Electrolytic Capacitors - Leaded 10uF 63v ...
Vishay/BC Components
1: $1.08
LM358N
Operational Amplifiers - Op Amps Dual Operational ...
Fairchild Semiconductor
1: $0.37
201XR502B
Trimmer Resistors - Through Hole 5Kohms 20% Serrat ...
CTS Electronic Components
1: $0.50
201XR102B
Trimmer Resistors - Through Hole 1Kohms 20% Serrat ...
CTS Electronic Components
1: $0.50

000000001