|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
774-201UR501B
Manufacturer Part #:

201UR501B

Manufacturer:

Description:
Trimmer Resistors - Through Hole 500ohms 20% Smooth Edge
Images are for reference only
See Product Specifications
Share |
Manufacturer: CTS
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant Details
Adjustment: Side Crossed
Product: Single Turn
Resistance: 500 Ohms
Power Rating: 200 mW
Termination Style: Quick Connect
Tolerance: 20 %
Brand: CTS Electronic Components
Element Type: Composition
Packaging: Bulk
Series: 201
Type: Trimmer Resistors - Single Turn
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-01-2060 Headers & Wire Housings 126,433
2-520182-2 Terminals 61,549
01500274Z Fuse Holder 819
170364-1 Pin & Socket Connectors 40,044
170366-1 Pin & Socket Connectors 40,491
172161-1 Pin & Socket Connectors 4,552
172169-1 Pin & Socket Connectors 8,150
189727-1 Hand Tools 262
201UR502B Trimmer Resistors - Through Hole 809
201UR102B Trimmer Resistors - Through Hole 311
Real Time Availability
Stock:
818 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.51
10:
$0.478
100:
$0.383
250:
$0.376
500:
$0.346
$0.295
$0.243
$0.228
$0.199

To add to a project, please Log In.

128842034 129527177 199769614 161858062