|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
632-HRL-1223W-F2
Manufacturer Part #:

HRL1223WF2FR

Manufacturer:

Description:
Sealed Lead Acid Battery 12V 23W .250" tabs Flame retardant
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: CSB
Product Category: Sealed Lead Acid Battery
RoHS: Not Applicable
Brand: CSB
Output Voltage: 12 V
Capacity: 23 W
Size: 3.54 in x 2.76 in x 4.17 in
Termination Style: Faston Tab
Chemistry: Lead Acid
Rechargeable/Non-Rechargeable: Rechargeable
Factory Pack Quantity: 1
Type: Sealed Lead Acid Batteries
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LVD75A40 Solid State Relays - Industrial Mount 10
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.89
10:
$21.89
50:
$20.22
100:
$18.82
200:
$17.02

To add to a project, please Log In.

133456311 157313450 106889023 188492425 1896676045-1111-12false