Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
632-HR1221W
Manufacturer Part #:

HR1221WF2

Manufacturer:

Description:
Sealed Lead Acid Battery 12V 21W .250" Faston tabs
Mouser Online Catalog Page 2,391, Mouser Online Catalog
PDF Page 2,391, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: CSB
Product Category: Sealed Lead Acid Battery
RoHS: Not Applicable
Brand: CSB
Output Voltage: 12 V
Capacity: 21 W
Size: 3.54 in x 2.76 in x 4.17 in
Termination Style: Faston Tab
Chemistry: Lead Acid
Rechargeable/Non-Rechargeable: Rechargeable
Factory Pack Quantity: 10
Type: Sealed Lead Acid Batteries
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
210 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.71
  10: $18.99
  50: $17.55
  100: $16.30
  200: $16.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LVD75A80
Solid State Relays - Industrial Mount 48V/80A 11.5 ...
Crydom
1: $123.27

133456311 188492425 106889023 189667604 1573134505-1111-12false