Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
632-EVX12120
Manufacturer Part #:

EVX12120F2

Manufacturer:

Description: Sealed Lead Acid Battery 12V 12Ah .250" Faston tabs
Silverlight Page 2,272, Mouser Enhanced Catalog
PDF Page 2,272, PDF Catalog Page
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: CSB
Product Category: Sealed Lead Acid Battery
RoHS: Not Applicable
Output Voltage: 12 V
Capacity: 12 Ah
Termination Style: Faston Tab
Chemistry: Lead Acid
Rechargeable/Non-Rechargeable: Rechargeable
Factory Pack Quantity: 6
Type: Sealed Lead Acid Batteries
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.19
  10: $36.86
  50: $34.02
  100: $31.58
  200: $28.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LVD75A80
Solid State Relays - Industrial Mount 48V/80A 11.5 ...
Crydom
1: $119.05
LVD75A40
Solid State Relays - Industrial Mount 48V/40A 11.5 ...
Crydom
1: $95.96
LVD75A100H
Solid State Relays - Industrial Mount 48V/100A 11. ...
Crydom
1: $134.95
63811-1000
Crimpers UNIVERSAL CRIMP TOOL
Molex
1: $33.75
UP501
GPS Modules HI-SENS GPS RECEIVER MOD W/INTEGR ANTE ...
Fastrax
1: $31.35
FHAC0001ZXJ
Fuse Holders HOLDER ATO INLINE W/COVER
Littelfuse
1: $5.39
IRFP4310ZPBF
MOSFET MOSFT 100V 127A 6mOhm 120nC Qg
International Rectifier
1: $3.06
43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Molex
1: $0.20
PIC18F2550-I/SP
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.38
TLC555CP
Timers & Support Products CMOS
Texas Instruments
1: $0.53
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
NC3MX
XLR Connectors 3C MALE NICKEL
Neutrik
1: $3.38
NC3FX
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.67
8331-14G
Chemicals SLVR CONDUCTIV EPOXY (2) 7g (.35 OZ) SRN ...
MG Chemicals
1: $50.54
19002-0044
Terminals QK DISCONNECT FEMALE 10-12 AWG
Molex
1: $0.65
19002-0024
Terminals QK DISCONNECT FEMALE 14-16 AWG
Molex
1: $0.49
PS-1290 / PSH
Sealed Lead Acid Battery GEL-TYPE 12V 9AH F2
Power-Sonic
1: $31.61
GPL1272F2FR
Sealed Lead Acid Battery 12V 7.2Ah .250" Tabs Flam ...
CSB
1: $24.76
10073456-019LF
Headers & Wire Housings 20P DR VERT HDR GOLD OVER ...
FCI
1: $3.89
POE45-120-R
Power over Ethernet - PoE 45W 12V 3.75A IEEE802.3
Phihong
1: $55.60

157313450 1896676045-1111-12false