Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
706-302A10019X
Manufacturer Part #:

302A10019X

Manufacturer:

Description:
D-Sub Standard Connectors 9P DSUB STRAIGHT SKT PANEL MOUNT
 
Share |
Manufacturer: CONEC
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: CONEC
Number of Positions: 9 Position
Number of Rows: 2 Row
Gender: Female
Mounting Style: Panel
Mounting Angle: Straight
Termination Style: Solder
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Operating Temperature Range: - 55 C to + 125 C
Packaging: Tray
Shell Material: Steel
Shell Plating: Tin
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,535 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.20
  10: $0.746
  100: $0.546
  250: $0.511
  500: $0.482
  1,000: $0.452
  5,000: $0.432
  10,000: $0.416
  25,000: $0.396

To add to a project, please Log In.

156639080 167858023 172639243 143080215 188594082 189536107