Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
706-3005W5SXX99A30X
Manufacturer Part #:

3005W5SXX99A30X

Manufacturer:

Description: D-Sub Mixed Contact Connectors 5W5 FEMALE
Silverlight Page 1,507, Mouser Enhanced Catalog
PDF Page 1,507, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: CONEC
Product Category: D-Sub Mixed Contact Connectors
RoHS: RoHS Compliant Details
Contact Arrangement: 5W5S
Mounting Style: Panel
Mounting Angle: Straight
Termination Style: Crimp
Gender: Female
Number of Rows: 2
Packaging: Tray
Series: 300
Shell Material: Steel
Shell Plating: Tin
Shell Size: 2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.14
  10: $2.56
  100: $2.40
  500: $2.19
  1,000: $2.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-3AED151V
Thin Film Resistors - SMD 0603 150ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
42815-0041
Headers & Wire Housings REELED TERMINALS
Molex
1: $0.54
ULN2803ADW
Transistors Darlington Darlington Transistr Array
Texas Instruments
1: $0.93
LM317KCSE3
Linear Regulators - Standard 3/4 Pin 1.5A Adj Pos ...
Texas Instruments
1: $0.50
15-24-4048
Disk Drive Power Connectors 4P POWER RECEPTACLE
Molex
1: $0.56
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
G17S1500110EU
D-Sub Standard Connectors 15P RECPT SOLDER CUP FIX ...
Amphenol Commercial Products
1: $0.98
3209581
DIN Rail Terminal Blocks PT 2.5-QUATT RO BU
Phoenix Contact
1: $2.28
02-08-1201
Disk Drive Power Connectors SOCKET 14-20AWG REEL R ...
Molex
5000: $0.07
RM16M23D28
Standard Circular Contacts MACHINED PIN 20-16
Souriau
1: $2.53
SST-90-G-F11-JG200
High Power LEDs - Single Color Green 510-540nm 940 ...
Luminus Devices
1: $44.47
RC16M23D28
Standard Circular Contacts Crimp Socket Contact 16 ...
Souriau
1: $3.08
LZ4-00R300
High Power LEDs - Single Color Far Red 740nm
LedEngin
1: $12.00
132C10029X
D-Sub Contacts HIGH POWER CONTACT 20A SOLDER CUP F ...
CONEC
1: $3.22
SC16ML1S6
Standard Circular Contacts Trim Trio Socket 16 AWG ...
Souriau
1: $1.92
5748270-2
D-Sub Tools & Hardware DSUB ACC: FEMALE SCREWLOCK
TE Connectivity / AMP
1: $0.82
L78M05CDT-TR
Linear Regulators - Standard 5.0V 0.5A Positive
STMicroelectronics
1: $0.47
MC33078DR
High Speed Operational Amplifiers Dual Hi-Sp Lo-No ...
Texas Instruments
1: $0.50
131C10029X
D-Sub Contacts HIGH POWER CONTACT 20A SOLDER CUP M ...
CONEC
1: $2.45
132C11019X
D-Sub Contacts HIGH POWER CONTACT 10A CRIMP FEMALE
CONEC
1: $2.87

000000001