United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 706-18-100910
Manufacturer Part #:

18-100910

Manufacturer:

Description: Fiber Optic Cable Assemblies DUPLEX PATCH CORD LC-SC MM 62.5/125
Lifecycle: New At Mouser
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: CONEC
RoHS: RoHS Compliant Details
Mode: Multimode
Application: Riser
Connector End A: LC
Connector End B: SC
Cable Type: Patch Cord
Fiber Type: 62.5/125
Length: 1 m
Cable Diameter: 2 mm
Product: Fiber Optic Assemblies



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
1 Can Ship Immediately

On Order: 0

Factory Lead-Time: 7 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $21.56
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TA1S8-C
Cable Mounting & Accessories #8 SCREW MOUNT
Panduit
1: $0.63
17-300020
Fiber Optic Connectors FIBER OPTIC DUPLEX IP67 MUL ...
CONEC
1: $14.36
17-300040
Fiber Optic Connectors FIBER OPTIC DUPLEX IP67 MUL ...
CONEC
2: $25.44