|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
706-17-101824
Manufacturer Part #:

17-101824

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors Coupler Unshielded w/cap
Mouser Online Catalog Page 1,492, Mouser Online Catalog
PDF Page 1,492, PDF Catalog Page
17-101824 Datasheet 17-101824 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CONEC
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: CONEC
Product: Cable Plugs
USOC Codes: RJ45
Number of Ports: 1
Performance Category: Cat 5e
Mounting Style: Panel
Shielding: Unshielded
Current Rating: 1.2 A
Voltage Rating: 100 V
Contact Plating: Gold
Gender: Female
Housing Material: Zinc
IP Rating: IP67
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T9AP5D52-12 General Purpose Relays 3,038
17-101794 Modular Connectors / Ethernet Connectors 171
RC20M12K Standard Circular Contacts 1,652
UT061412SH Standard Circular Connector 71
RM20M12K Standard Circular Contacts 2,043
17-200611 USB Connectors 20
UT071412PH Standard Circular Connector 39
1895 Standoffs & Spacers 93
FLX 06 LED Light Pipes 339
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$36.32
5:
$34.39
10:
$32.78
20:
$31.06
50:
$29.44
100:
$28.46
200:
$26.89

To add to a project, please Log In.

186982599 114266021 140231818 143080215 167858023 109165076 172639243