Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-17-100704
Manufacturer Part #:

17-100704

Manufacturer:

Description: Cable Assemblies ETHERNET PATCH CORD PLASTIC 5M BLU CBL
Silverlight Page 2,591, Mouser Enhanced Catalog
PDF Page 2,591, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CONEC
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: Ethernet & Telecom Assemblies
Type: Cat 5e
Connector End A: RJ45
Connector End A Pin Count: 8
Connector End B: RJ45
Connector End B Pin Count: 8
Gender: Male / Male
Wire Gauge - AWG: 24
Length: 5 m
Color: Blue
Current Rating: 1.2 A
Number of Conductors: 5
Factory Pack Quantity: 50
Voltage Rating: 100 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
43 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.85
  10: $10.53
  25: $9.48
  50: $8.62
  100: $6.49
  250: $6.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UA78M33CDCYR
Linear Regulators - Standard 3.3V 500mA Fixd Pos
Texas Instruments
1: $0.37
AT27C256R-70PU
EPROM 256Kb (32Kx8) OTP 5V 70ns
Atmel
1: $1.81
IRLML9301TRPBF
MOSFET MOSFT P-Ch -30V -3.6A 64mOhm
International Rectifier
1: $0.56
ADP-SMAM-SMAM
RF Adapters - In Series SMA Male to SMA Male Adapt ...
Linx Technologies
1: $5.09
C1608X7R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
TDK
1: $0.07
88768-9810
Cable Assemblies HDMI-HDMI Cable Assy 28 AWG 2 Met ...
Molex
1: $10.40
IQS156MSR
Capacitive Touch Sensors 6 Key Projected Cap Senso ...
Azoteq
1: $0.49
TC205
Solder Removal Weller Rplmt Sponge No Holes
Weller
1: $1.20
ESK226M050AC3AA
Aluminum Electrolytic Capacitors - Leaded 22uF 50V ...
Kemet
1: $0.16
415-0028-018
RF Cable Assemblies SMA TO BNC ST PLGS RG-316 18"
Johnson / Emerson Connectivity Solutions
1: $10.28
415-0029-006
RF Cable Assemblies STRT PLUGS 316 6"
Johnson / Emerson Connectivity Solutions
1: $11.15
29-3840
RF Adapters - Between Series ADAPTER N 50 OHM N(M) ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $7.94
SR211A220JAA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.40
LS4448GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.05
24C65-I/P
EEPROM 8kx8 Smart
Microchip Technology
1: $2.05

114266021