Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
706-165X11309XE
Manufacturer Part #:

165X11309XE

Manufacturer:

Description: D-Sub Backshells PLASTIC HOOD 37 POS DUAL ENTRY SLIDELOCK
Silverlight Page 1,508, Mouser Enhanced Catalog
PDF Page 1,508, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CONEC
Product Category: D-Sub Backshells
RoHS: RoHS Compliant Details
Type: Strain Relief Backshell
Number of Cable Entries: 1
Cable Entry Angle: Straight / 45 deg
Cable Diameter: 11.5 mm
Number of Positions: 37
Shell Plating: Tin
Flammability Rating: UL 94 V-0
Shell Material: Acrylonitrile butadiene styrene (ABS)
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
70 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.50
  10: $8.41
  100: $6.96
  500: $6.40
  1,000: $6.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5413 1/2"
Adhesive Tapes 1/2X36YD SOLDER TAPE
3M Electronic Specialty
1: $34.60
1-480318-0
Power to the Board SOCKET FREE 2 CRKTS
TE Connectivity / AMP
1: $0.23
5745563-1
D-Sub Tools & Hardware F SRWLKS MTL/PL YL
TE Connectivity / AMP
1: $2.04
1-480319-0
Power to the Board PIN FREE 2 CIRCUITS
TE Connectivity / AMP
1: $0.24
S200-2-W1-22-9
Solder & Shield Tubing CLAMP RING 16.5x2.67mm Ligh ...
TE Connectivity / Raychem
1: $4.86
1757819-6
D-Sub Standard Connectors 9 POS PLUG, CRIMP STD DE ...
TE Connectivity / AMP
1: $13.82
M81714/65-20-1
In-Line Junction Modules SINGLE SPLICE .290 SJS320 ...
Amphenol PCD
1: $6.02
165X11279XE
D-Sub Backshells PLASTIC HOOD 9 POS DUAL ENTRY SLI ...
CONEC
1: $8.05
165X11299XE
D-Sub Backshells PLASTIC HOOD 25 POS DUAL ENTRY SL ...
CONEC
1: $8.70
165X11289XE
D-Sub Backshells PLASTIC HOOD 15 POS DUAL ENTRY SL ...
CONEC
1: $8.18
161A18299X
D-Sub Contacts CRIMP CONTACT MALE 20-24 AWG
CONEC
1: $0.54
24AA023
Trimmer / Variable Capacitors YELLOW 5.0-30PFD
Xicon
1000: $0.83

000000001