Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
706-162A18419X
Manufacturer Part #:

162A18419X

Manufacturer:

Description:
D-Sub Contacts HD CRIMP CONTACT FEMALE 22 AWG
Mouser Online Catalog Page 1,603, Mouser Online Catalog
PDF Page 1,603, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CONEC
Product Category: D-Sub Contacts
RoHS: RoHS Compliant Details
Brand: CONEC
Contact Gender: Socket (Female)
Contact Type: Machined Contacts
Contact Material: Phosphor Bronze
Contact Plating: Gold
Wire Gauge: 28-22
Termination Style: Crimp
Current Rating: 3 A
Packaging: Bulk
Series: 162A
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3200014 Terminals 112,382
161A18009X D-Sub Contacts 76,457
DEA202450BT-1294C1-H Signal Conditioning 7,382
161A18299X D-Sub Contacts 15,868
132A15019X D-Sub Contacts 6,850
204W221-25-0 Heat Shrink Tubing and Sleeves 168
164X11949X D-Sub High Density Connectors 343
163X10169X D-Sub High Density Connectors 498
163X10189X D-Sub High Density Connectors 154
164X11969X D-Sub High Density Connectors 58
Real Time Availability
Stock:
7,997 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.66
  10: $0.39
  100: $0.266
  250: $0.24
  500: $0.224
  1,000: $0.212
  5,000: $0.198
  10,000: $0.19
  25,000: $0.182

To add to a project, please Log In.

198693142 139183373 145213443 167858023 143080215 172639243