Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
706-15-002263
Manufacturer Part #:

15-002263

Manufacturer:

Description: D-Sub High Density Connectors D-Sub Hd44 Female RA
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,601, Mouser Enhanced Catalog
PDF Page 2,601, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CONEC
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 44
Number of Rows: 3
Mounting Style: Through Hole
Mounting Angle: Right
Termination Style: Solder
Gender: Female
Contact Plating: Gold
IP Rating: IP 67
Shell Plating: Zinc Die Cast
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.86
  10: $30.11
  100: $25.94
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMD050F-2
Resettable Fuses .5A 60V 10A Imax
TE Connectivity / Raychem
1: $0.46
165X10159XE
D-Sub Backshells PLASTIC HOOD 25 POS BLACK
CONEC
1: $7.11
SMD150F-2
Resettable Fuses 1.5A 15V 40A Imax
TE Connectivity / Raychem
1: $0.47
5787745-5
USB Connectors USB A R/A STAK ASSY THRU HOLE
TE Connectivity / AMP
1: $2.06
LD1117V33
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.66
EXB-V8V561JV
Resistor Networks & Arrays 560 OHM 5%
Panasonic Electronic Components
1: $0.08
1731022
Fixed Terminal Blocks GMKDS 3/2
Phoenix Contact
1: $1.88
BAS19-7-F
Diodes - General Purpose, Power, Switching 350MW 1 ...
Diodes Inc.
1: $0.22
15-002253
D-Sub High Density Connectors D-Sub Hd26 Female RA
CONEC
1: $27.45
161-3509-E
Phone Connectors JACK BLK 3.5MM PCB
Kobiconn
1: $0.82
CRCW12065K11FKEA
Thick Film Resistors - SMD 1/4watt 5.11Kohms 1%
Vishay/Dale
1: $0.10
1658680-1
D-Sub High Density Connectors DSUB B44P CRIMP KIT
TE Connectivity / AMP
1: $12.94

124438691 142934154 175490677