Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
706-15-000673
Manufacturer Part #:

15-000673

Manufacturer:

Description: D-Sub High Density Connectors D-Sub Hd44 Male Soldercup
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,601, Mouser Enhanced Catalog
PDF Page 2,601, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CONEC
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 44
Number of Rows: 3
Mounting Style: Through Hole
Mounting Angle: Straight
Termination Style: Solder
Gender: Male
Contact Plating: Gold
IP Rating: IP 67
Shell Plating: Zinc Die Cast
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.42
  10: $19.42
  100: $16.73
  500: $16.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
8655MH5011LF
D-Sub Backshells Metal-Straight exit D 50 way shel ...
FCI
1: $14.81
FGG.2B.319.CLAZ
Circular Push Pull Connectors PLUG SIZE 2 19-PIN M ...
LEMO
1: $85.95
FGG.2B.792.DN
Circular Push Pull Connectors 8.2mm to 9.2mm Colle ...
LEMO
1: $8.18
15-000593
D-Sub Standard Connectors D-Sub 25 Male Solder cup
CONEC
1: $17.07
15-000713
D-Sub High Density Connectors D-Sub Hd44 Female So ...
CONEC
1: $28.45
163A11089X
D-Sub Standard Connectors 25 POS SOLDER CUP AWG 20 ...
CONEC
1: $5.16

124438691 198897295 175490677