|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
706-15-000643
Manufacturer Part #:

15-000643

Manufacturer:

Description:
D-Sub Standard Connectors D-Sub 37 Female Soldercup
Mouser Online Catalog Page 2,640, Mouser Online Catalog
PDF Page 2,640, PDF Catalog Page
15-000643 Datasheet 15-000643 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CONEC
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Number of Positions: 37 Position
Contact Gender: Socket (Female)
Termination Style: Through Hole
Mounting Angle: Straight
Number of Rows: 2 Row
Shell Size: 4 (C)
Contact Plating: Gold
Brand: CONEC
Gender: Female
Shell Plating: Zinc Die Cast
Factory Pack Quantity: 20
Type: Receptacle
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1803659 Pluggable Terminal Blocks 599
39-00-0039 Headers & Wire Housings 319,448
PM16P2024S30 Heavy Duty Power Connectors 661
PM16S2024S32 Heavy Duty Power Connectors 680
16-02-0103 Headers & Wire Housings 41,607
39-01-2160 Headers & Wire Housings 6,114
50-57-9404 Headers & Wire Housings 30,650
501646-3000 Headers & Wire Housings 808
15-004690 D-Sub Tools & Hardware 120
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.72
5:
$20.99
10:
$19.60
25:
$18.79
50:
$17.61
100:
$17.02
250:
$16.09
500:
$15.61

To add to a project, please Log In.

124438691 142528541 175490677 156639080 167858023 143080215 188594082 189536107 172639243