Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
706-15-000603
Manufacturer Part #:

15-000603

Manufacturer:

Description: D-Sub Standard Connectors D-Sub 37 Male Solder cup
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,601, Mouser Enhanced Catalog
PDF Page 2,601, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CONEC
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 37
Number of Rows: 2
Gender: Male
Mounting Style: Through Hole
Mounting Angle: Straight
Termination Style: Solder
Contact Plating: Gold
IP Rating: IP 67
Shell Plating: Zinc Die Cast
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.79
  10: $15.14
  100: $14.84
  500: $13.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3778
RF Connectors FEM BNC ISOL GND
Pomona Electronics
1: $3.82
D1D07
Solid State Relays - Industrial Mount PM IP00 SSR ...
Crydom
1: $49.98
1-66109-7
Pin & Socket Connectors SOCKET CON 26-24AWG BRIGHT ...
TE Connectivity / AMP
1: $0.60
282837-2
Fixed Terminal Blocks 5.08MM PCB MOUNT 2P
TE Connectivity / AMP
1: $0.40
70553-0004
Headers & Wire Housings R/A HDR 5P low profile sin ...
Molex
1: $1.43
17E-1657-37
D-Sub Backshells 37P METAL 2 PIECE BACKSHELL
Amphenol Commercial Products
1: $8.66
252171
RF Adapters - In Series MCX JACK JACK BULK HEAD AD ...
Amphenol Connex
1: $6.96
17E-1727-2
D-Sub Backshells 37P METALLIZED 2 PIECE BACKSHELL
Amphenol Commercial Products
1: $6.84
08055C393JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
ICT-100-T-6.7-G S/C
Contact Probes 60 DEG CHISELED PROBE, HIGH PERF
IDI
1: $2.93
15-000803
D-Sub Standard Connectors D-Sub 37 Female R/A
CONEC
1: $29.30
ICT-075-T-7-G S/C
Contact Probes HEADED PLUNGER PROBE
IDI
1: $3.60
1590WDBK
Enclosures, Boxes, & Cases 7.38X4.7X2.05
Hammond Manufacturing
1: $24.00
1421T9BK
Electrical Enclosure Accessories 0.88" Rubber Foot
Hammond Manufacturing
1: $22.10

137175571 175490677 124438691 142528541