|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
706-15-000533
Manufacturer Part #:

15-000533

Manufacturer:

Description:
D-Sub High Density Connectors D-Sub Hd15 Female Pc Str
Mouser Online Catalog Page 2,640, Mouser Online Catalog
PDF Page 2,640, PDF Catalog Page
15-000533 Datasheet 15-000533 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CONEC
Product Category: D-Sub High Density Connectors
RoHS: RoHS Compliant Details
Number of Positions: 15 Position
Number of Rows: 3 Row
Gender: Female
Termination Style: Through Hole
Mounting Angle: Straight
Contact Plating: Gold
Brand: CONEC
IP Rating: IP67
Packaging: Bulk
Shell Plating: Zinc Die Cast
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EN3P4FX Standard Circular Connector 786
180-M15-213R911 D-Sub High Density Connectors 329
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.66
10:
$15.47
25:
$15.15
50:
$13.49
100:
$11.89
250:
$11.10
500:
$10.87
$10.31

To add to a project, please Log In.

124438691 102228284 175490677 172639243 188594082 132908385 143080215 167858023 156639080