Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
706-15-000443
Manufacturer Part #:

15-000443

Manufacturer:

Description:
D-Sub Standard Connectors D-Sub 37 Male Pc Str
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 2,785, Mouser Online Catalog
PDF Page 2,785, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CONEC
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Number of Positions: 37 Position
Number of Rows: 2 Row
Gender: Male
Mounting Angle: Straight
Termination Style: Through Hole
Brand: CONEC
Contact Plating: Gold
Shell Plating: Zinc Die Cast
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CD4093BE Logic Gates 15,258
LF412CDR Operational Amplifiers - Op Amps 4,629
DG212CJ+ Analog Switch ICs 235
N2540-6002RB Headers & Wire Housings 3,400
2N3904 Bipolar Transistors - BJT 21,795
5007 Circuit Board Hardware - PCB 23,749
LM324N Operational Amplifiers - Op Amps 7,165
L77-DB25S-U D-Sub Standard Connectors 139
15-000423 D-Sub Standard Connectors 32
15-000433 D-Sub Standard Connectors 22
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.52
  5: $17.28
  10: $16.32
  25: $15.29
  50: $14.63
  100: $14.07
  250: $13.39
  500: $12.92
  1,000: Quote

To add to a project, please Log In.

124438691 128869719 175490677 156639080 172639243 188594082 189536107 143080215 167858023