Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
706-15-000413
Manufacturer Part #:

15-000413

Manufacturer:

Description: D-Sub Standard Connectors D-Sub 9 Male Pc Str
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,601, Mouser Enhanced Catalog
PDF Page 2,601, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CONEC
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 9
Number of Rows: 2
Gender: Male
Mounting Style: Through Hole
Mounting Angle: Straight
Termination Style: Solder
Contact Plating: Gold
IP Rating: IP 67
Shell Plating: Zinc Die Cast
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.71
  10: $11.35
  100: $9.60
  500: $8.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G2R-2-DC12
General Purpose Relays Power PCB Relay DPDT 12VDC ...
Omron Electronics
1: $3.54
LDEPD2100JA5N00
Film Capacitors 630volts 0.01uF 5%
Kemet
1: $1.30
CGJ4J2X7R1H224K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.15
350786-1
Pin & Socket Connectors 2 POS STD TAIL PIN
TE Connectivity / AMP
1: $0.70
LM2904DGKRG4
Operational Amplifiers - Op Amps Dual General-Purp ...
Texas Instruments
1: $0.41
291-150-RC
Carbon Film Resistors - Through Hole 150ohms 0.05
Xicon
1: $0.10
VJ1206A120JXXPW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.09
SRR0603-470KL
Fixed Inductors 47uH 10%
Bourns
1: $0.72
LM317MBTG
Linear Regulators - Standard 500mA ADJ 1.2-37V Pos ...
ON Semiconductor
1: $0.64
MAX3237ECDW
RS-232 Interface IC 3 to 5V Multichannel RS-232 Li ...
Texas Instruments
1: $2.80
DL4744A-TP
Zener Diodes 1W 17V
Micro Commercial Components (MCC)
1: $0.23
15-000423
D-Sub Standard Connectors D-Sub 15 Male Pc Str
CONEC
1: $16.12
15-000443
D-Sub Standard Connectors D-Sub 37 Male Pc Str
CONEC
1: $20.12
15-000433
D-Sub Standard Connectors D-Sub 25 Male Pc Str
CONEC
1: $17.79
MOX-200001006GE
Thick Film Resistors - Through Hole 100M ohms 2%
Ohmite
1: $3.16
UWZ1V101MCL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 100 ...
Nichicon
1: $0.32
0218.315HXP
Fuses 250V .315A Time Lag (Slo-Blo)
Littelfuse
1: $1.18
273-62K-RC
Metal Film Resistors - Through Hole 62Kohms 1% 50P ...
Xicon
1: $0.14
15-000453
D-Sub Standard Connectors D-Sub 9Female Pc Str
CONEC
1: $13.98
71660-7030
Board to Board & Mezzanine Connectors 1.27MM REC 3 ...
Molex
1: $5.10

124438691 128869719 137175571 175490677