|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
706-132C11049X
Manufacturer Part #:

132C11049X

Manufacturer:

Description:
D-Sub Contacts HIGH POWER CONTACT 40A CRIMP FEMALE
Mouser Online Catalog Page 1,540, Mouser Online Catalog
PDF Page 1,540, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: CONEC
Product Category: D-Sub Contacts
RoHS: RoHS Compliant Details
Brand: CONEC
Contact Gender: Socket (Female)
Contact Type: Machined Contacts
Contact Material: Copper Alloy
Contact Plating: Gold
Wire Gauge: 10-8
Termination Style: Crimp
Current Rating: 40 A
Packaging: Bulk
Series: 132C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMG39931-M Proximity Sensors 630
BMX055 IMUs - Inertial Measurement Units 2,397
MAX803SEXR+T Supervisory Circuits 3,471
BTS442E2 E3062A Power Switch ICs - Power Distribution 2,798
PCA8565TS/1,118 Real Time Clock 9,200
132C11019X D-Sub Contacts 1,669
131C11049X D-Sub Contacts 1,098
09692000033 D-Sub Mixed Contact Connectors 386
Real Time Availability
Stock:
120 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.72
10:
$3.57
25:
$3.27
50:
$3.12
100:
$2.97
250:
$2.60
500:
$2.52
$2.15
$1.93

To add to a project, please Log In.

139183373 109129606 167858023 172639243 143080215