|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
706-13-000141
Manufacturer Part #:

13-000141

Manufacturer:

Description:
Micro TCA Connectors MTCA SNGL 7W2 SOKET 20A SODRCUP 12-14AWG
Mouser Online Catalog Page 2,639, Mouser Online Catalog
PDF Page 2,639, PDF Catalog Page
13-000141 Datasheet 13-000141 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CONEC
Product Category: Micro TCA Connectors
RoHS: RoHS Compliant Details
Brand: CONEC
Number of Positions: 2 Position
Mounting Angle: Vertical
Mounting Style: Cable
Contact Plating: Gold
Series: microTCA
Contact Material: Copper Alloy
Packaging: Tray
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 220
ATAVRDRAGON Emulators / Simulators 227
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
DLPLCR4500EVM Display Development Tools 29
RAPC712X DC Power Connectors 5,859
142-0701-201 RF Connectors / Coaxial Connectors 20,118
LD1084V LDO Voltage Regulators 2,277
LD1117S33TR LDO Voltage Regulators 9,378
BAT54C Schottky Diodes & Rectifiers 64,892
TP3D226K035C0200AS Tantalum Capacitors - Solid SMD 320
Real Time Availability
Stock:
57 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.53
10:
$10.71
25:
$9.89
50:
$9.34
100:
$8.24
250:
$7.69
500:
$7.53
$7.11

To add to a project, please Log In.

Popular Searches: ATCA Micro TCA Connectors
130519961 172639243 167858023 143080215