|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
706-122A10619X
Manufacturer Part #:

122A10619X

Manufacturer:

Description:
DIN 41612 Connectors 48 POS. WIREWRAP F/M MINI TYPE C CONN.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CONEC
Product Category: DIN 41612 Connectors
RoHS: RoHS Compliant Details
Brand: CONEC
Product Type: Receptacles
Number of Positions: 48 Position
Number of Rows: 3 Row
Pitch: 2.54 mm
Type: C/2
Termination Style: Wire Wrap
Mounting Angle: Straight
Current Rating: 2 A
Contact Plating: Gold
Contact Material: Copper Alloy
Series: 122A
Contact Gender: Female
Housing Material: Polybutylene Terephthalate (PBT)
Operating Temperature Range: - 55 C to + 125 C
Rows Loaded: a + b + c
Factory Pack Quantity: 100
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
85001-0012 DIN 41612 Connectors 1,293
CAT24C256WI-GT3 EEPROM 18,327
PLP1-500-F LED Light Pipes 16,845
MS35 10018 Inrush Current Limiters 342
280377-2 Headers & Wire Housings 1,332
86093487313755ELF DIN 41612 Connectors 761
86093488613755E1LF DIN 41612 Connectors 274
PTA7 Soldering Irons 238
5536397-5 DIN 41612 Connectors 213
SN74LVC1G80DBVR Flip Flops 1,710
Real Time Availability
Stock:
170 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.78
  10: $5.40
  20: $5.07
  50: $4.77
  100: $4.52
  200: $4.12
  500: $3.83
  1,000: $3.43
  2,000: $3.10

To add to a project, please Log In.

172639243 143080215 167858023