|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-ZMCJM9P0K
Manufacturer Part #:

ZMCJM9P0K

Manufacturer:

Description:
Basic / Snap Action Switches SPDT Pin Plunger PC 0.2A 60VDC 1.47N
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: C&K Components
Actuator: Plunger, Pin
Current Rating: 200 mA
Voltage Rating DC: 60 VDC
Operating Force: 1.5 N
Termination Style: Solder Pin
Mounting: Panel
Series: ZM
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$1.40

To add to a project, please Log In.

165583196 171030384 174723402 189371948 133639882 167387259