Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-ZMCJF7P0T
Manufacturer Part #:

ZMCJF7P0T

Manufacturer:

Description: Basic / Snap Action Switches Detect SPDT 1A 150gf
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Contact Form: SP
Actuator: Plunger, Pin
Current Rating: 3 A
Voltage Rating AC: 250 V
Operating Force: 150 g
Termination Style: Solder Terminal
Series: ZM
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.54
  25: $1.44
  50: $1.38
  100: $1.24
  250: $1.19
  500: $1.10
  1,000: $0.943
  2,000: $0.908

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UA78M33CDCYR
Linear Regulators - Standard 3.3V 500mA Fixd Pos
Texas Instruments
1: $0.37
V100ZA4P
Varistors 60V 900pF
Littelfuse
1: $0.26
TVX1C471MAD1LS
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $1.03
TNPW060319K1BEEN
Thin Film Resistors - SMD 19.1Kohms .1% 25ppm
Vishay
1: $0.75
T495D157K010ATE050
Tantalum Capacitors - Solid SMD 10volts 150uF 10% ...
Kemet
1: $2.29
RG1608P-2742-B-T5
Thin Film Resistors - SMD 1/16W 27.4K ohm 0.1% 25p ...
Susumu
1: $0.42
444
Solder Removal SUPRWIK .100 inWIDTH BLUE 25FT LENG ...
MG Chemicals
1: $13.33
RK73H2ATTD1000F
Thick Film Resistors - SMD 1/8watts 100ohms 1% T/R
KOA Speer
1: $0.10
RK73H2ATTD2211F
Thick Film Resistors - SMD 1/8watt 2.21Kohms 1%
KOA Speer
1: $0.10
GRM1555C1H241GA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 240pF ...
Murata Electronics
1: $0.10

174723402 171030384