Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-Y1011U2R203NQ
Manufacturer Part #:

Y1011U2R203NQ

Manufacturer:

Description: Keylock Switches SP 90 Flat Key 4A 250VAC 28VDC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Keylock Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Contact Rating: 4 A
Current Rating: 4 A
Voltage Rating AC: 125 VAC
Termination Style: Solder Lug
Key Type: Switchlock
Indexing: 90 deg
Number of Positions: 2
Housing Material: Polyester, Glass Filled
Series: Y
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 30 View Delivery Dates  

Factory Lead-Time: 14 Weeks  

Quantities greater than 30 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.89
  25: $11.14
  50: $10.70
  100: $10.10
  250: $9.21
  500: $8.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Y200822C203NQ
Keylock Switches DP TUMBLER W/2 KEYS
C&K Components
1: $13.23
83500000005
Fuse Holders Accessories CAP FOR 83100000005 FLUSH ...
Littelfuse
1: $0.81
189727-1
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $26.41
1-770874-0
Headers & Wire Housings HEADER 4 POS TIN DUAL ROW
TE Connectivity / AMP
1: $1.29
82000000005
Fuse Holders 5X20MM PANEL MNT
Littelfuse
1: $1.15
35RAPC4BVN4
Phone Connectors 3.5MM VERT STEREO JK
Switchcraft
1: $2.58
1280
Cable Mounting & Accessories RSR-875 Snap-In RATCH ...
Heyco
1: $0.34
1-770174-0
Headers & Wire Housings HEADER 4 POS TIN DUAL ROW
TE Connectivity / AMP
1: $1.19
770988-1
Pin & Socket Connectors SOCKET 22-18 BULK MINI UMN ...
TE Connectivity / AMP
1: $0.17
TL064BCN
Operational Amplifiers - Op Amps Quad Low Power JF ...
Texas Instruments
1: $1.10
BS170G
MOSFET 60V 500mA N-Channel
ON Semiconductor
1: $0.43
SSI-LXR4915IGW3150
LED Panel Mount Indicators LED PMI
Lumex
1: $8.60
293-510-RC
Carbon Film Resistors - Through Hole 510ohms 0.05
Xicon
1: $0.15
PTD902-2015K-B502
Potentiometers 5K LINEAR
Bourns
1: $1.99
D3V-16G-3C25-K
Basic / Snap Action Switches MINIATURE BASIC SWITC ...
Omron Electronics
1: $2.01
PTD902-2015K-B503
Potentiometers 50K LINEAR
Bourns
1: $1.99
0235.200HXP
Fuses 250V .2A Fast Acting
Littelfuse
1: $0.70
AST-030C0MR-R
Speakers & Transducers TRANSDUCER
PUI Audio
1: $3.20
AT4175
Switch Accessories PROTECTIVE GUARD SPRING LOADED
NKK Switches
1: $3.30
SSI-LXR3612ID-150
LED Panel Mount Indicators LED PMI
Lumex
1: $4.08

171030384