Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-Y100AA-203
Manufacturer Part #:

Y100AA2C203NQ

Manufacturer:

Description: Keylock Switches SPST 3 POS 45 DEG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Keylock Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: OFF - ON
Contact Rating: 4 A
Current Rating: 4 A
Voltage Rating AC: 125 VAC
Termination Style: Lug
Key Type: Switchlock
Indexing: 40 deg
Housing Material: Zinc Alloy
Contact Plating: Silver
Flammability Rating: UL 94 V-0
Packaging: Bulk
Series: Y
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
66 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 66 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.10
  10: $10.44
  25: $9.75
  50: $9.57
  100: $8.79

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
63811-1000
Crimpers UNIVERSAL CRIMP TOOL
Molex
1: $33.75
FHAC0001ZXJ
Fuse Holders HOLDER ATO INLINE W/COVER
Littelfuse
1: $5.42
1934861
Pluggable Terminal Blocks PT 1.5/2-PVH-5.0
Phoenix Contact
1: $0.29
SI7540DP-T1-GE3
MOSFET N/P-Ch MOSFET 12V 17/32mohomS@4.5V
Vishay/Siliconix
1: $1.97
TJA1050T/VM,118
CAN Interface IC HIGH SPEED CAN TRANSCEIVER
NXP Semiconductors
1: $0.61
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
AYZ0202AGRLC
Slide Switches 1P2T SMT 1.2A SUBMIN
C&K Components
1: $1.35
1934874
Pluggable Terminal Blocks PT 1.5/3-PVH-5.0
Phoenix Contact
1: $0.46
C4D0406N-A
Rotary Switches 02-06POS/4P/2 DECKS
Electroswitch
1: $25.96
8015-1
PCBs & Breadboards CIRCBD,PAD-PER-HOLE 4.0"X 4.0" ...
Vector
1: $7.05
MSR320R
Audio Indicators & Alerts CONSTANT, 3-20VDC MEDIUM ...
Mallory Sonalert
1: $4.27
1294
Battery Holders, Snaps & Contacts Battery HOLDER 9 ...
Keystone Electronics
1: $1.76
08-65-0816
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 A ...
Molex
1: $0.20
SN74LV595APWRG3
Counter Shift Registers 8B Shift Reg
Texas Instruments
1: $0.92
22-01-2037
Headers & Wire Housings HSG 3P WITH LKG RAMP
Molex
1: $0.18
3050 BK005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL BLACK
Alpha Wire
1: $21.03
3050 RD005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL RED
Alpha Wire
1: $21.03
260-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1KOHMS 5%
Xicon
5000: $0.00
Y108122A203NQ
Keylock Switches Switchlock SPST Solder Lug 4A
C&K Components
1: $18.42
SSI-LXR3816SID-150
LED Panel Mount Indicators 5mm Chrome 6" Red
Lumex
1: $4.22

171030384