Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-V80214S205Q
Manufacturer Part #:

V80214S205Q

Manufacturer:

Description: Slide Switches SLIDE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Slide Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - ON
Contact Rating: 10.1 A at 125 V, 5 A at 250 V
Termination Style: Quick Connect
Actuator: Screwdriver Slot
Mounting Style: Panel
Contact Plating: Silver
Series: V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
147 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.66
  25: $3.52
  100: $3.40
  250: $3.39

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADS1298IPAG
Analog to Digital Converters - ADC 8Ch,24B ADC
Texas Instruments
1: $38.47
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
ULN2803AN
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $1.00
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
OPA211ID
Operational Amplifiers - Op Amps 1.1nV/Hz Noise Lo ...
Texas Instruments
1: $11.57
MMBF4117
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.23
22-11-2052
Headers & Wire Housings VERT PCB HDR 5P GOLD FRICT ...
Molex
1: $0.99
105-0802-001
Test Plugs & Test Jacks TIP JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.72
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
22-12-2024
Headers & Wire Housings R/A PCB HDR 2P GOLD FRICTI ...
Molex
1: $0.82
L293D
Motor / Motion / Ignition Controllers & Drivers Pu ...
STMicroelectronics
1: $3.98
C016 30G006 100 12
Circular DIN Connectors 6+PE FEM RECEPT BLK SOLDER ...
Amphenol Tuchel
1: $8.98
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
105-0803-001
Test Plugs & Test Jacks TIP JACK BLACK
Johnson / Emerson Connectivity Solutions
1: $0.72
MCP1703-3302E/DB
Low Dropout Regulators - LDO Low Iq 250mA LDO Vin ...
Microchip Technology
1: $0.68
929647-01-36-I
Headers & Wire Housings 36P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $4.12
C016 30H006 110 12
Circular DIN Connectors 6+PE MALE STRT BLK SODR SI ...
Amphenol Tuchel
1: $10.38
SSI-LXR3612GD
LED Panel Mount Indicators 3mm Green
Lumex
1: $1.33
V80213SS05Q
Slide Switches DPDT PNL MT QC AG
C&K Components
1: $3.93
6102.3200
AC Power Entry Modules PNL SCREW-ON Q.C.TAB
Schurter
1: $2.85

171030384