Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-V80213MA08Q
Manufacturer Part #:

V80213MA08Q

Manufacturer:

Description: Slide Switches DPDT Screwdriver 10.1A 250VAC 28VDC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Slide Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - ON
Contact Rating: 10 A
Termination Style: Through Hole
Actuator: Screwdriver Slot
Mounting Style: PCB
Contact Plating: Silver
Series: V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,112 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.88
  25: $4.40
  50: $4.27
  100: $4.07
  250: $3.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1803578
Pluggable Terminal Blocks 3.81 2P PLUG 180DEG
Phoenix Contact
1: $1.85
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
2N7002,215
MOSFET N-CH TRNCH 60V 300MA
NXP Semiconductors
1: $0.15
ACM90V-701-2PL-TL00
EMI Filters 90volts 700ohms
TDK
1: $2.27
ECQ-E4104KF
Film Capacitors 400DC 0.1uF 10% LS=10mm
Panasonic Electronic Components
1: $0.42
B3S-1000P
Tactile Switches 6X6X4.3mm 160gF T/R
Omron Electronics
1: $0.60
TPS62122DRVT
DC/DC Switching Converters 15V75mA96% Eff Step-Dow ...
Texas Instruments
1: $2.18
5607-5102-SH
I/O Connectors 1.27mm 7P SIG PLUG VERT THRU HOLE F ...
3M Electronic Solutions Division
1: $0.81
22-23-2061
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTI ...
Molex
1: $0.44
AM26LV32EIPWR
Bus Receivers LoVltg Hi-Sp Quad Diff Line Drvr
Texas Instruments
1: $1.50
TLC5620CN
Digital to Analog Converters - DAC Quad 8bit Digit ...
Texas Instruments
1: $4.50
CSE187L
Current Transformers 1:500ratio 110mV LOW FREQ SEN ...
Triad Magnetics
1: $2.70
52F160-002-A
Barrier Terminal Blocks 20A 2500pF 1x2 PANEL
Spectrum Advanced Specialty Products
1: $13.55
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.26
782XBXC-12D
General Purpose Relays 782 Ice Cube Relay DPDT, 15 ...
Magnecraft / Schneider Electric
1: $7.78
DR127-470-R
Fixed Inductors 47uH 5.28A 0.0719ohms
Coiltronics / Cooper Bussmann
1: $1.99
70-402-1
Relay Sockets & Hardware PCB Mount Socket 8-Pin, P ...
Magnecraft / Schneider Electric
1: $2.26
5900-152-RC
Fixed Inductors 1.5mH 10%
J.W. Miller
1: $2.03
VPP10-250
Power Transformers 2.5VA 10VCT at 0.25A 5V at 0.5A ...
Triad Magnetics
1: $9.62

171030384