|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-V80212MS02Q
Manufacturer Part #:

V80212MS02Q

Manufacturer:

Description:
Slide Switches DPDT PTH AG
Mouser Online Catalog Page 1,921, Mouser Online Catalog
PDF Page 1,921, PDF Catalog Page
V80212MS02Q Datasheet V80212MS02Q Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Slide Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - ON
Contact Current Rating: 10.1 A at 125 VAC, 4 A at 28 VDC, 5 A at 250 VAC, 2 A at 250 VAC
Voltage Rating AC: 125 V
Termination Style: PC Terminals
Brand: C&K Components
Actuator: Screwdriver Slot
Mounting Style: Through Hole
Contact Plating: Silver
Packaging: Bulk
Contact Material: Copper
Flammability Rating: UL 94 V-2
Operating Temperature Range: - 30 C to + 85 C
Series: V
Factory Pack Quantity: 1
Type: Slide Switch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3FD-312 Power Transformers 1,746
0031.8201 Fuse Holder 17,191
LM317T Linear Voltage Regulators 10,592
2KBP10M-E4/51 Bridge Rectifiers 8,714
PF240D25 Solid State Relays - PCB Mount 201
529802B02500G Heat Sinks 4,845
37212000411 Fuses with Leads (Through Hole) 1,156
MF1/4DC2400F Metal Film Resistors - Through Hole 2,207
ILB1206ER202V EMI Filter Beads, Chips & Arrays 3,844
AD594AQ Board Mount Temperature Sensors 294
Real Time Availability
Stock:
1,005 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.99
25:
$3.88
50:
$3.20
100:
$3.10
250:
$2.96
500:
$2.70
$2.53
$2.40
$2.36

To add to a project, please Log In.

165583196 171030384 189371948 167387259 133639882