Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-TP12-008
Manufacturer Part #:

TP12SH8AVBE

Manufacturer:

Description: Pushbutton Switches ON-MOM SPDT RA PC
Silverlight Page 1,856, Mouser Enhanced Catalog
PDF Page 1,856, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: (ON)
Voltage Rating AC: 20 V
Voltage Rating DC: 20 V
Power Rating: 0.4 VA
Mounting Style: Through Hole
Termination Style: Solder
Contact Plating: Gold
Actuator: Plunger
Packaging: Bulk
Flammability Rating: UL 94 V-0
Housing Material: Stainless Steel
Series: TP
Factory Pack Quantity: 1
Terminal Seal: Epoxy
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
265 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.94
  25: $5.76
  50: $5.60
  100: $5.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FK22X7R2J104K
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $2.12
T 3400 001
Circular DIN Connectors 6P DIN CABLE PLUG
Amphenol Tuchel
1: $9.77
OPA2227UA/2K5
Operational Amplifiers - Op Amps High Prec Low Noi ...
Texas Instruments
1: $4.40
FDB047N10
MOSFET 100V N-Channel PowerTrench
Fairchild Semiconductor
1: $3.81
MAX232CPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
W172DIP-147
Reed Relays 172DIP Mini Reed PCB Relay / SPDT, 0.2 ...
Magnecraft / Schneider Electric
1: $8.97
LM78L05ACZ
Linear Regulators - Standard 0.1A Pos Volt Reg
Fairchild Semiconductor
1: $0.46
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
C1206C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
553-0222F
LED Circuit Board Indicators GREEN DIFFUSED LOW CU ...
Dialight
1: $1.72
ECA-1EM220
Aluminum Electrolytic Capacitors - Leaded 22UF 25V ...
Panasonic Electronic Components
1: $0.20
DSS6NE52A222Q91A
EMI/RFI Suppressors & Ferrites 2200PF 100V DISC EM ...
Murata Electronics
1: $0.50
SMBJ15A-TR
TVS Diodes - Transient Voltage Suppressors 600W 15 ...
STMicroelectronics
1: $0.26
553-0211F
LED Circuit Board Indicators RED DIFFUSED LOW CURR ...
Dialight
1: $1.72
B130L-13-F
Schottky Diodes & Rectifiers 30V 1A
Diodes Inc.
1: $0.66
110-13-624-41-001000
IC & Component Sockets 24P GLD PIN GLD CONT
Mill-Max
1: $3.69
RXEF017
Resettable Fuses Radial Lead .17A 60V 40A Imax
TE Connectivity / Raychem
1: $0.32
CR1206-FX-1503ELF
Thick Film Resistors - SMD 150K 1%
Bourns
1: $0.05

171030384