Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-TP12SH8AGE
Manufacturer Part #:

TP12SH8AGE

Manufacturer:

Description: Pushbutton Switches Switch Pb Spdt On- Mom Ra Pcb
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: (ON)
Mounting Style: Through Hole
Illumination: Not Illuminated
Termination Style: Solder
Contact Plating: Gold
Actuator: Plunger
Series: TP
Factory Pack Quantity: 1
Terminal Seal: Epoxy
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 50 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.58
  25: $6.12
  50: $5.70
  100: $5.69
  250: $5.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-1235
System-On-Modules - SOM RCM5700 Minicore
Rabbit Semiconductor
1: $35.00
690-3B
Heat Sinks TO-3 Power Semi H/S 1.31"
Wakefield
1: $1.90
612
Mounting Hardware THRD BRKT STL Z PL
Keystone Electronics
1: $0.27
501303B00000G
Heat Sinks BLACK ANODIZE TO-3
Aavid Thermalloy
1: $0.74
1N751A
Zener Diodes 5.1V .5W
Central Semiconductor
1: $0.34
MPSW45AG
Transistors Darlington 1A 50V NPN
ON Semiconductor
1: $0.31
ULN2803A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $0.93
4N30
Transistor Output Optocouplers Optocouplers
Everlight
1: $0.44
2N2905A
Transistors Bipolar - BJT PNP General Purpose
STMicroelectronics
1: $1.71

171030384