Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-TP11SH8AQE
Manufacturer Part #:

TP11SH8AQE

Manufacturer:

Description: Pushbutton Switches PUSHBUTTON SWITCH
Silverlight Page 1,856, Mouser Enhanced Catalog
PDF Page 1,856, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: (OFF)
Current Rating: 1 A
Voltage Rating AC: 120 V
Voltage Rating DC: 28 V
Mounting Style: Through Hole
Illumination: Not Illuminated
Termination Style: Solder
Contact Plating: Silver
Actuator: Plunger
Series: TP
Factory Pack Quantity: 1
Terminal Seal: Epoxy
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.75
  25: $4.54
  50: $4.30
  100: $4.20
  250: $4.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6K-2F-DC5
Low Signal Relays - PCB Gullwing NoLtch 2.54 DPDT ...
Omron Electronics
1: $3.81
500075-1517
USB Connectors USB Mini-B Recept Vert. w/Solder Ta ...
Molex
1: $4.24
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
C1206C106K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.40
KC3225A25.0000C30E00
Standard Clock Oscillators 3.3V 25.00MHZ 3.2x2.5mm
AVX
1: $2.97
G5LE-14-DC24
General Purpose Relays Power PCB Relay SPDT Sealed ...
Omron Electronics
1: $1.20
TLV3011AIDCKT
Comparator ICs Low Power Open Drain Output
Texas Instruments
1: $2.18
105-0752-001
Test Plugs & Test Jacks TEST JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.67
1759017
Pluggable Terminal Blocks 5.08 2P HEADER 90DEG HDR
Phoenix Contact
1: $0.50
MMBF170
MOSFET N-Ch Enhance
Fairchild Semiconductor
1: $0.37
ABS25-32.000KHz T
Crystals 32.000KHz 12.5pF 20ppm -40C +85C
ABRACON
1: $1.58
ECS-80-20-5PVX-TR
Crystals 8.0Mhz 30ppm -10C +70C 20pF
ECS
1: $1.56
860
DC Power Connectors DC PWR PLG 0.050" 1.42"L, BLK ...
Switchcraft
1: $4.20
1-1734530-1
D-Sub High Density Connectors 15 POS RECEPTACLE
TE Connectivity / AMP
1: $1.98
SMAJ90CA
TVS Diodes - Transient Voltage Suppressors 90volts ...
Bourns
1: $0.34
0473001.MRT1L
Fuses 125V 1A Slo-Blo
Littelfuse
1: $1.26
PR02000201302JR500
Metal Film Resistors - Through Hole 2watts 13Kohms ...
Vishay/BC Components
1: $0.32
RK09D1110C0R
Potentiometers 9MM 50K H/ADJ
ALPS
1: $1.48
ET01MD1AGE
Toggle Switches SP ON-NONE-ON RA PCB
C&K Components
1: $7.78
NK236WH
Slide Switches SPDT HOR. RAISED
Apem
1: $2.70

171030384