Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-TP11-006
Manufacturer Part #:

TP11SH8ABE

Manufacturer:

Description: Pushbutton Switches MOM-(N/O) SPST RA PC
Silverlight Page 1,856, Mouser Enhanced Catalog
PDF Page 1,856, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: (OFF)
Voltage Rating AC: 20 V
Voltage Rating DC: 20 V
Power Rating: 0.4 VA
Mounting Style: Through Hole
Termination Style: Solder
Contact Plating: Gold
Actuator: Plunger
Packaging: Bulk
Flammability Rating: UL 94 V-0
Housing Material: Stainless Steel
Series: TP
Factory Pack Quantity: 1
Terminal Seal: Epoxy
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,114 Can Ship Immediately

On Order: 192 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.73
  25: $5.30
  50: $5.08
  100: $4.81
  250: $4.34
  500: $4.09
  1,000: $3.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RXM-418-LR
RF Modules RF Receiver 418MHz
Linx Technologies
1: $13.56
H1102NL
Transformers Audio & Signal SINGLE 1:1 SMD
Pulse
1: $4.66
MAX3160CAP+
RS-422/RS-485 Interface IC 3-5.5V 1uA Tcvr Multipr ...
Maxim Integrated
1: $14.91
MAX532BCPE+
Digital to Analog Converters - DAC 12-Bit 2Ch Prec ...
Maxim Integrated
1: $25.84
MAX6369KA+T
Supervisory Circuits Pin-Selectable Watchdog Timer
Maxim Integrated
1: $2.43
DS2Y-S-DC24V
Low Signal Relays - PCB 2A 24VDC DPDT SEALED PCB
Panasonic Electric Works
1: $2.82
MS3116F14-19S
Circular MIL Spec Connector 19P #20 SKT CONTACTS
Amphenol Industrial
1: $35.87
562R5GAD10
Ceramic Disc Capacitors 1Kvolts 1000pF 20% .25LS X ...
Vishay/Cera-Mite
1: $1.12
D2425
Solid State Relays - Industrial Mount 25A 240VAC D ...
Crydom
1: $39.26
N2510-6002RB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.61
LICAL-DEC-MS001
Encoders, Decoders, Multiplexers & Demultiplexers ...
Linx Technologies
1: $3.98
10090099-S094VLF
D-Sub Standard Connectors 9P SKT RA US STYLE UNC 4 ...
FCI
1: $0.83
C8051F021-GQ
8-bit Microcontrollers - MCU 64KB 12ADC 64P MCU
Silicon Labs
1: $14.14
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
CD4017BE
Counter ICs 10 Decade/Divider
Texas Instruments
1: $0.27
1560A
Standoffs & Spacers SWAGE STDOFF 1/8"L
Keystone Electronics
1: $0.33
G2R-2-SN-AC120S
General Purpose Relays DPDT 10A 120VAC LED indicat ...
Omron Industrial
1: $11.32
CK1056
Rotary Switches RTRY 3POL 4POS PCB 6.35X38MM FLAT ...
Lorlin
1: $4.92
4605X-101-223LF
Resistor Networks & Arrays 5pins 22Kohms Bussed
Bourns
1: $0.25
SG200S-M
Cable Ties 8.3" 50 LBS Natural
Panduit
1: $0.17

171030384