Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-TP11MS9CBE
Manufacturer Part #:

TP11MS9CBE

Manufacturer:

Description: Pushbutton Switches Switch Pb Spst Mom Sealed Pcb
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: (OFF)
Voltage Rating AC: 20 V
Voltage Rating DC: 20 V
Power Rating: 0.4 VA
Mounting Style: Through Hole
Illumination: Not Illuminated
Termination Style: Solder
Contact Plating: Gold
Actuator: Plunger
Series: TP
Factory Pack Quantity: 1
Terminal Seal: Epoxy
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.44
  25: $4.30
  50: $4.20
  100: $4.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM155R60J225ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
Murata Electronics
1: $0.25
20-668-0003
Microprocessors - MPU Rabbit 2000 Chipset 30MHz
Rabbit Semiconductor
1: $12.75
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
5747844-4
D-Sub Standard Connectors RECP FRNT MTL SHL 9P
TE Connectivity / AMP
1: $3.40
828-AG11D-ESL-LF
IC & Component Sockets DIP .6CL 28P S&R OFRM AU/SN
TE Connectivity / AMP
1: $1.09
KSA0M331LFT
Tactile Switches Switch Tact Spst Vert Flux Seal
C&K Components
1: $0.50
FK28X7R1H104K
Multilayer Ceramic Capacitors MLCC - Leaded 0.10uF ...
TDK
1: $0.19
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
22-28-4020
Headers & Wire Housings 2C HEADER Sn/Pb
Molex
1: $0.26
TN0606N3-G
MOSFET 60V 1.5Ohm
Supertex
1: $0.76
MAX485EEPA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $5.46
1869091
Fixed Terminal Blocks 5P 5mm 145DEG
Phoenix Contact
1: $2.38
1N4148-P-TR
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.10
382811-8
Headers & Wire Housings ECONOMY SHUNT ASSY
TE Connectivity / AMP
1: $0.18
MF1/4DC24R0F
Metal Film Resistors - Through Hole 24ohm 1% 100PP ...
KOA Speer
1: $0.06
1.90180.4750000
Switch Accessories LAMP FILAMENT 28V
C&K Components
1: $7.93
MF1/4DCT52R1200F
Metal Film Resistors - Through Hole 1/4W 120 ohm 1 ...
KOA Speer
1: $0.06
FK28C0G1H270J
Multilayer Ceramic Capacitors MLCC - Leaded 27pF 5 ...
TDK
1: $0.19
NMTC-S20400XFYHSAY
LCD Character Display Modules & Accessories Yl/Grn ...
Microtips Technology
1: $22.56
1SMB10CAT3G
TVS Diodes - Transient Voltage Suppressors 10V 600 ...
ON Semiconductor
1: $0.37

171030384