Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-TDP08H1SBD1
Manufacturer Part #:

TDP08H1SBD1

Manufacturer:

Description: DIP Switches / SIP Switches DIP SWITCH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: DIP Switches / SIP Switches
RoHS: RoHS Compliant Details
Number of Positions: 8
Switch Type: DIP
Actuator: Extended
Terminal Pitch: 1.27 mm
Contact Form: SPST
Termination Style: SMD/SMT
Current Rating: 100 mA
Operating Temperature Range: - 20 C to + 85 C
Contact Rating: 100 mA
Series: TDP
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
367 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.50
  25: $2.17
  100: $2.04
  250: $1.83

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232HL-REEL
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C ...
FTDI
1: $4.25
AYZ0102AGRLC
Slide Switches 2P2T SMT 1.2A SUBMIN
C&K Components
1: $1.00
AT32UC3A3256-CTUT
32-bit Microcontrollers - MCU 256KB, 144FFBGA Ind
Atmel
1: $17.96
10103594-0001LF
USB Connectors 5P Quick Connect Micro USB TypeB Rc ...
FCI
1: $0.45
PCA9555BS,118
Interface - I/O Expanders I2C/SMBUS 16BIT GPIO
NXP Semiconductors
1: $1.99
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
ABM8G-12.000MHZ-B4Y-T
Crystals 12.000MHz 10pF 30ppm -20C +70C
ABRACON
1: $1.16
598-8070-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
UWT0J102MNL1GS
Aluminum Electrolytic Capacitors - SMD 6.3volts 10 ...
Nichicon
1: $1.09
MAX6220ASA-5.0+
Voltage & Current References 2.5V/+4.096V/5V Volta ...
Maxim Integrated
1: $3.31
CY8C21434-24LTXI
Programmable Systems on a Chip PSoC, 28I/O, 8K Fsh ...
Cypress Semiconductor
1: $3.30
NR6020T3R3N
Fixed Inductors INDCTR SMD HI CUR 3.3uH 30%
Taiyo Yuden
1: $0.45
MM3Z39VB
Zener Diodes Diode Zener 39.0V 200mW 2%
Fairchild Semiconductor
1: $0.30
RK73H1JTTD1003F
Thick Film Resistors - SMD 1/10watt 100Kohms 1%
KOA Speer
1: $0.10
AMIS42675ICAA1RG
CAN Interface IC HS LOW POWER TRANSCEIVER
ON Semiconductor
1: $1.48
RK73H1JTTD4701F
Thick Film Resistors - SMD 1/10watt 4.7Kohms 1%
KOA Speer
1: $0.10
98424-G52-10ALF
Headers & Wire Housings 10P SHRD HEADER 30u Au DUA ...
FCI
1: $0.91
TDP04H1SBD1
DIP Switches / SIP Switches DIP SWITCH, SPST
C&K Components
1: $1.65
CN1J4TTD103J
Resistor Networks & Arrays 1/16watt 10Kohms 5% CON ...
KOA Speer
1: $0.07
RK73H1JTTD3901F
Thick Film Resistors - SMD 1/10watt 3.9Kohms 1%
KOA Speer
1: $0.10

171030384