|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-TDP04H0SB1
Manufacturer Part #:

TDP04H0SB1

Manufacturer:

Description:
DIP Switches / SIP Switches DIP SWITCH, SPST
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: DIP Switches / SIP Switches
RoHS: RoHS Compliant Details
Number of Positions: 4 Position
Switch Type: DIP
Brand: C&K Components
Actuator: Flush
Terminal Pitch: 1.27 mm
Contact Form: SPST
Termination Style: SMD/SMT
Current Rating: 100 mA
Operating Temperature Range: - 20 C to + 85 C
Contact Rating: 100 mA
Series: TDP
Factory Pack Quantity: 70
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 144,785
DF19-20P-1V(56) Headers & Wire Housings 487
209 Cylindrical Battery Contacts, Clips, Holders & Springs 63,690
87832-1420 Headers & Wire Housings 15,071
STPS340U Schottky Diodes & Rectifiers 14,502
FDS4141 MOSFET 4,352
5747844-6 D-Sub Standard Connectors 2,224
SN65LVDS1DBVR LVDS Interface IC 4,448
SN74LVC1G08DCKR Logic Gates 19,446
1590BBF Enclosures, Boxes, & Cases 3
Real Time Availability
Stock:
1,206 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.29
25:
$2.01
100:
$1.97
250:
$1.69
500:
$1.64
$1.40
$1.29

To add to a project, please Log In.

133639882 148847885 171030384 189371948 165583196 167387259