|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-T107M1H9CBE
Manufacturer Part #:

T107M1H9CBE

Manufacturer:

Description:
Toggle Switches
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - OFF - (ON)
Mounting Style: Through Hole
Voltage Rating AC: 20 V
Voltage Rating DC: 20 VDC
Power Rating: 0.4 VA
Actuator: Paddle
Terminal Seal: Sealed
Contact Plating: Gold
Brand: C&K Components
Life: 30000 Cycles
Series: T
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 50
Multiples: 1
Pricing (USD)
50:
$6.05
100:
$5.97
250:
$5.91
500:
$4.84
$4.52
$4.18

To add to a project, please Log In.

189371948 167387259 133639882 171030384